This 5.6uH ferrite shielded RF inductor features a 20% tolerance and a 0603 case size. It has a maximum DC current of 0.004A and a maximum DC resistance of 1.55 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 22MHz. It is suitable for surface mount applications.
Samsung CIL10Y5R6MB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.004A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.