The CIL10Y6R8KBC is a surface mount fixed inductor from Samsung with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum operating temperature range of 125 degrees Celsius and a minimum operating temperature range of -55 degrees Celsius. The inductor is designed for general purpose use and has a self resonance frequency of 20 MHz. It is constructed with a DC resistance of 1.7mOhm and a minimum quality factor of 35 at its nominal inductance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |