The CIL10Y6R8KNE is a surface mount general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 1.7mOhm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.005A and has a self resonance frequency of 20. It is a surface mount component with a package length of 1.6mm, width of 0.8mm, and height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |