The Samsung CIL10Y8R2KAC is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 8.2uH and a DC resistance of 2.1mOhm. The inductor is shielded and has a minimum quality factor of 35 at its nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0603 package with a length of 1.6mm, width of 0.8mm, and height of 0.8mm.
Samsung CIL10Y8R2KAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.005 |
| Test Frequency | 4 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.