Samsung CIL21J1R0KNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | CIL |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL21J1R0KNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.