The CIL21J1R2KNE is a ferrite fixed inductor from Samsung, packaged in an 0805 case. It has a self resonant frequency of 65MHz and a test frequency of 10MHz. The inductor is shielded and has a tolerance of 10%. It can handle a maximum DC current of 50mA and operates within a temperature range of -55°C to 125°C. The inductor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 1.2uH |
| Length | 2.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
