The CIL21J1R5KNE is a ferrite fixed inductor from Samsung, packaged in an 0805 case. It has a maximum DC current rating of 50mA and a DC resistance of 400mR. The inductor has a tolerance of 10% and a self-resonant frequency of 60MHz. It is shielded and RoHS compliant, and is available in tape and reel packaging. The inductor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 1.5uH |
| Length | 2.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |