The CIL21J1R8KNC is a surface mount fixed inductor from Samsung with a nominal inductance of 1.8uH and a DC resistance of 0.4Ohm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for general purpose use and has a self resonance frequency of 55MHz. It is rated for a maximum current of 0.05A and has a minimum quality factor of 45 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 55 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |