
The CIL21J1R8KNE is a 0805 ferrite fixed inductor with a 1.8uH inductance value and a maximum DC current rating of 50mA. It has a DC resistance of 400mR and a self-resonant frequency of 55MHz. The inductor is shielded and has a tolerance of 10%. It is packaged in tape and reel and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 1.8uH |
| Length | 2.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |