Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIL21J2R2KNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL21J2R2KNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
