The CIL21J2R7KN is a shielded ferrite RF inductor from Samsung, featuring a multi-layer construction and a core material of ferrite. It has an inductance of 2.7uH with a tolerance of 10%, and is tested at a frequency of 10MHz. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius, and is available in a surface mount 0805 package.
Samsung CIL21J2R7KN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21J2R7KN to view detailed technical specifications.
No datasheet is available for this part.