Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.6Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Samsung CIL21J2R7KNC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.