
The CIL21J2R7KNE is a ferrite inductor from Samsung with a package type of 0805. It has a DC resistance of 600mR and a maximum DC current rating of 30mA. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It features a self-resonant frequency of 45MHz and is shielded for electromagnetic interference protection.
Samsung CIL21J2R7KNE technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL21J2R7KNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
