The CIL21J2R7MN is a shielded ferrite RF inductor from Samsung with a core material of ferrite and a type of multi-layer technology. It has an inductance of 2.7uH with a tolerance of 20% and a minimum self-resonant frequency of 45M. The inductor has a maximum DC current rating of 0.03A and a maximum DC resistance of 0.6 ohms. It is available in a surface mount 0805 case size with a product length of 2.2mm and a height of 1.45mm. The operating temperature range is from -40 to 85 degrees Celsius.
Samsung CIL21J2R7MN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21J2R7MN to view detailed technical specifications.
No datasheet is available for this part.