This 0805 shielded ferrite RF inductor has a nominal inductance of 3.3uH with a tolerance of 10%. It operates within a frequency range of 10Mhz and can handle a maximum DC current of 0.03A with a maximum DC resistance of 0.6R. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Samsung CIL21J3R3KBE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21J3R3KBE to view detailed technical specifications.
No datasheet is available for this part.