
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.6Ohm DCR 0805 T/R
Samsung CIL21J3R3KNE technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Inductance | 3.3uH |
| Length | 2.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
