
The CIL21J3R9KNE is a shielded ferrite inductor from Samsung with a package type of 0805. It has a maximum DC current rating of 30mA and an inductance of 3.9uH. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel format.
Sign in to ask questions about the Samsung CIL21J3R9KNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIL21J3R9KNE technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Inductance | 3.9uH |
| Length | 2.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL21J3R9KNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.