
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.9Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Samsung CIL21J4R7KNE technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | CIL |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.