The CIL21J4R7MAC is a shielded ferrite RF inductor from Samsung, featuring a multi-layer technology and a 4.7uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.03A and a maximum DC resistance of 0.9R. The inductor is designed for surface mount applications and has a case size of 0805. It operates within a temperature range of -40 to 85 degrees Celsius.
Samsung CIL21J4R7MAC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21J4R7MAC to view detailed technical specifications.
No datasheet is available for this part.