The CIL21J4R7MBC is a shielded ferrite RF inductor from Samsung, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 4.7uH with a tolerance of 20% and a maximum DC current of 0.03A. The inductor's maximum DC resistance is 0.9 ohms and its minimum quality factor is 45. It has a minimum self-resonant frequency of 35MHz and is designed for surface mount applications. The inductor is available in an 0805 case size with a product length of 2.2mm and a product depth of 1.45mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Samsung CIL21J4R7MBC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21J4R7MBC to view detailed technical specifications.
No datasheet is available for this part.