The CIL21N47NKNC is a shielded ferrite inductor from Samsung, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.047uH with a tolerance of 10% and an inductance test frequency of 50MHz. The inductor is designed to handle a maximum DC current of 0.3A with a maximum DC resistance of 0.2. It has a minimum quality factor of 15 and a minimum self-resonant frequency of 320MHz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.05mm in height, and 1.45mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |