The CIL21N47NMNE is a ferrite inductor from Samsung with a package type of 0805. It has a maximum DC current rating of 300mA and a maximum operating temperature of 125°C. The inductor is shielded and has a self-resonant frequency of 320MHz. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIL21N47NMNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 47nH |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Shielding | Shielded |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL21N47NMNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.