The CIL21NR56KNC is a shielded ferrite RF inductor from Samsung with a case size of 0805 and a product length of 2.2mm. It has an inductance of 0.56uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.15A and has a maximum DC resistance of 0.5R. It has a minimum quality factor of 25 and a minimum self resonant frequency of 115MHz. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |