The CIL21NR82KB is a shielded ferrite RF inductor from Samsung. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.82uH with a tolerance of 10%. It is designed to operate at a frequency of 25MHz and can handle a maximum DC current of 0.15A with a maximum DC resistance of 0.6R. The inductor is available in an 0805 case size with a product length of 2.2mm and a product depth of 1.45mm. It is rated to operate between -40°C and 85°C.
Samsung CIL21NR82KB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21NR82KB to view detailed technical specifications.
No datasheet is available for this part.