The CIL21NR82MBC is an 0805 shielded ferrite RF inductor from Samsung. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.82uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.15A and a maximum DC resistance of 0.6R. The inductor is suitable for use in surface mount applications and has a minimum quality factor of 25 and a minimum self resonant frequency of 100M. It can operate over a temperature range of -40 to 85 degrees Celsius.
Samsung CIL21NR82MBC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21NR82MBC to view detailed technical specifications.
No datasheet is available for this part.