The CIL21Y6R8MBC is a shielded ferrite inductor from Samsung, featuring a 6.8uH inductance with a 20% tolerance and a maximum DC current of 0.015A. It has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 50. The inductor operates over a temperature range of -40 to 85 degrees Celsius and is available in an 0805 case size.
Samsung CIL21Y6R8MBC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21Y6R8MBC to view detailed technical specifications.
No datasheet is available for this part.