The CIL21Y6R8MN is a shielded ferrite inductor from Samsung, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 6.8uH with a tolerance of 20% and a maximum DC current of 0.015A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 50. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 85 degrees Celsius.
Samsung CIL21Y6R8MN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21Y6R8MN to view detailed technical specifications.
No datasheet is available for this part.