Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.1A 0.5Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.1 |
| Self Resonance Frequency | 65 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |