The CIL31J2R7KBC is a surface mount fixed inductor from Samsung with a nominal inductance of 2.7uH and a minimum quality factor of 45. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor has a DC resistance of 0.6 ohms and a maximum rated current of 0.05 amps. It is a general purpose inductor with a package length of 3.2mm, width of 1.6mm, and height of 1.1mm.
Samsung CIL31J2R7KBC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL31J2R7KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.