This 1206 shielded ferrite RF inductor features a 2.7uH inductance with a 20% tolerance and a maximum DC current of 0.05A. The inductor has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 45. It operates at a minimum self-resonant frequency of 45MHz and is designed for surface mount applications.
Samsung CIL31J2R7MN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL31J2R7MN to view detailed technical specifications.
No datasheet is available for this part.