Samsung CIL31N47NKNE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL31N47NKNE to view detailed technical specifications.
No datasheet is available for this part.