The CIL31NR47KNE is a shielded ferrite RF inductor with a core material of ferrite and a tolerance of 10%. It has an inductance of 0.47uH and a maximum DC current of 0.2A. The inductor's maximum DC resistance is 0.6 ohms and its minimum self-resonant frequency is 125Mhz. The inductor is available in a 1206 case size and has a product length of 3.4mm, a height of 1.3mm, and a product depth of 1.8mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CIL31NR47KNE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL31NR47KNE to view detailed technical specifications.
No datasheet is available for this part.