The CIL31S220KN is a shielded ferrite RF inductor with a 22uH inductance value and a 10% tolerance. It is designed for surface mount applications and has a 1206 case size. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.9 ohms. It also has a minimum quality factor of 35 and a minimum self resonant frequency of 16MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |