This ferrite shielded RF inductor features a multi-layer construction with a core material of ferrite and a tolerance of 10%. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 32 MHz. It measures 3.4 mm in length, 1.8 mm in depth, and 1.3 mm in height, with a case size of 1206. The inductor is designed for surface mount applications and is suitable for use in a range of RF applications.
Samsung CIL31Y5R6KN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.