The CIL31Y5R6KNE is a shielded ferrite RF inductor from Samsung with a 5.6uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.025A and a maximum DC resistance of 0.7R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 32MHz. It is available in a 1206 case size with a product length of 3.4mm, height of 1.3mm, and product depth of 1.8mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |