The CIM 21J 102VE is an 0805 multi-layer ferrite bead with a maximum DC current rating of 0.4A and an impedance of 1K. It has a tolerance of 25% and a case size of 0805. The bead is designed to operate within a temperature range of -55 to 125C. It is a passive component suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |