The CIM 21J 121AE is a multi-layer ferrite bead from Samsung with an impedance of 120 and a tolerance of 25%. It has a case size of 0805 and a product length of 2.2mm. Operating temperature range is from -55°C to 125°C. This ferrite bead is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |