The CIM 21J 151BE is an 0805 ferrite bead from Samsung with a maximum DC current of 0.5 and impedance of 150. It has a tolerance of 25% and operates between -55°C and 125°C. The bead has a case size of 0805 and a product length of 2.2, with a product depth of 1.45.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |