The CIM 21J 152AC is an 0805 ferrite bead with an impedance of 1.5K and a tolerance of 25%. It has a maximum DC current rating of 0.3A and operates within a temperature range of -55C to 125C. The ferrite bead is a multi-layer type with a case size of 0805 and a product length of 2.2mm. It is designed for use in a variety of applications where high-frequency performance is required, with a test frequency of 70M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 70MHz |
| Max DC Resistance | 0.55Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |