The CIM 21J 241VC is an 0805 ferrite bead from Samsung with a maximum DC current rating of 0.4. It features a multi-layer type construction with an impedance of 240 and a tolerance of 25%. The component has a case size of 0805 and a product length of 2.2, with a product depth of 1.45. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 240Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |