The CIM 21J 471AE is an 0805 ferrite bead from Samsung with a maximum impedance of 470 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.25. It is a multi-layer type with a case size of 0805.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |