This 0805 ferrite bead from Samsung features a maximum impedance of 60 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. The bead's maximum DC resistance is 0.1, and its maximum DC current is 0.9. It is a multi-layer type with a case size of 0805.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.9A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |