The CIM 21J 600BE is a 0805 multi-layer ferrite bead with a maximum DC resistance of 0.1 Ohms and a tolerance of 25%. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The bead has a maximum DC current rating of 0.9A and a test frequency of 100M. It is a type of ferrite bead and chip, used in the category of ferrite beads and chips.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.9A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |