The CIM 21J 601AC is an 0805 ferrite bead from Samsung, featuring a maximum DC current of 0.4 and a maximum DC resistance of 0.25. It has an impedance of 600 and a tolerance of 25%. The bead is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |