The CIM 21J 800AE is an 0805 ferrite chip bead from Samsung with a maximum impedance of 80 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This component is designed for use in high-frequency applications, with a test frequency of 100M. The bead's maximum DC resistance is 0.1, and its maximum DC current is 0.9. The product measures 2.2mm in length and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.9A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |