Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.1A 1Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Series | CIM |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |