Sign in to ask questions about the Samsung CIM05J182NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIM05J182NC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance-Max | 1.4R |
| Height | 0.022inch |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM05 |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM05J182NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
