The CIM05U301BC is a 0402 ferrite bead from Samsung, featuring a maximum impedance of 300 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. With a maximum DC resistance of 0.45 and a maximum DC current of 0.4, this component is suitable for various applications. Its compact size and high-frequency performance make it an ideal choice for modern electronics.
Samsung CIM05U301BC technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIM05U301BC to view detailed technical specifications.
No datasheet is available for this part.