Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIM10J102NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Silver |
| Current Rating | 250mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM10 |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM10J102NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
