The Samsung CIM10J102VC is a ferrite chip with a maximum DC current rating of 0.25A and an impedance of 1K. It has a tolerance of 25% and is designed for operation between -55C and 125C. The component is packaged in a 0603 case size and is suitable for use in a variety of applications. The test frequency for this ferrite chip is 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |